
LCS_112_CTP | |
|---|---|
DigiKey Part Number | LCS_112_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_112_CTP |
Description | LIGHTPIPE ASSY THREADED SEALED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_112_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 69,04100 Kč | 690,41 Kč |
| 100 | 54,72500 Kč | 5 472,50 Kč |
| 500 | 48,45792 Kč | 24 228,96 Kč |
| 1 000 | 46,41986 Kč | 46 419,86 Kč |
| 2 000 | 44,69572 Kč | 89 391,44 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |





