
LCS_092_CTP | |
|---|---|
DigiKey Part Number | LCS_092_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_092_CTP |
Description | LIGHTPIPE ASSY THREADED SEALED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_092_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 72,19100 Kč | 721,91 Kč |
| 100 | 56,52870 Kč | 5 652,87 Kč |
| 500 | 50,51908 Kč | 25 259,54 Kč |
| 1 000 | 45,44261 Kč | 45 442,61 Kč |
| 2 000 | 44,76301 Kč | 89 526,02 Kč |
| 5 000 | 41,20858 Kč | 206 042,90 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


