
L65DR2L | |
|---|---|
DigiKey Part Number | L65DR2L-ND |
Manufacturer | |
Manufacturer Product Number | L65DR2L |
Description | LED PNL IND RED DIFF 5MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 1.9V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | L65DR2L Models |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 400mcd |
Lamp Color Red | Wavelength - Peak 623nm |
Lens Color Red | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings DC | Base Product Number |
Voltage 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| 100 | 51,85040 Kč | 5 185,04 Kč |
| 500 | 45,80294 Kč | 22 901,47 Kč |
| 1 000 | 43,83605 Kč | 43 836,05 Kč |
| 2 000 | 42,17155 Kč | 84 343,10 Kč |
| 5 000 | 40,35950 Kč | 201 797,50 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |










