
L65DG12L | |
|---|---|
DigiKey Part Number | L65DG12L-ND |
Manufacturer | |
Manufacturer Product Number | L65DG12L |
Description | LED PNL IND GREEN DIFF 5MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 30° 11.5V 10mA PC Pin |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Green | Wavelength - Peak 570nm |
Lens Color Green | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings DC | Base Product Number |
Voltage 11.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 71,09900 Kč | 710,99 Kč |
| 100 | 56,36280 Kč | 5 636,28 Kč |
| 500 | 49,90888 Kč | 24 954,44 Kč |
| 1 000 | 47,80993 Kč | 47 809,93 Kč |
| 2 000 | 46,03423 Kč | 92 068,46 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |






