
L60D-R28-W | |
|---|---|
DigiKey Part Number | L60D-R28-W-ND |
Manufacturer | |
Manufacturer Product Number | L60D-R28-W |
Description | LED PNL IND RED DIFF 6.60MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 28V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L60D-R28-W Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.23" (5.84mm) |
Series | Lens Size 6.60mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 60mcd |
Type LED | Wavelength - Peak 635nm |
Lamp Color Red | Viewing Angle 45° |
Lens Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 279,50400 Kč | 2 795,04 Kč |
| 100 | 235,20700 Kč | 23 520,70 Kč |
| 500 | 215,97702 Kč | 107 988,51 Kč |
| 1 000 | 209,74524 Kč | 209 745,24 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |





