



L58D-G24-W | |
|---|---|
DigiKey Part Number | L58D-G24-W-ND |
Manufacturer | |
Manufacturer Product Number | L58D-G24-W |
Description | LED PNL IND GREEN DIFF 7.11MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,39000 Kč | 280,39 Kč |
| 10 | 218,09900 Kč | 2 180,99 Kč |
| 100 | 177,66620 Kč | 17 766,62 Kč |
| 500 | 166,13334 Kč | 83 066,67 Kč |
| 1 000 | 161,02829 Kč | 161 028,29 Kč |
| Unit Price without VAT: | 280,39000 Kč |
|---|---|
| Unit Price with VAT: | 339,27190 Kč |






