Lens Cap Green Fresnel Ring Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC_461_GTP

DigiKey Part Number
HMC_461_GTP-ND
Manufacturer
Manufacturer Product Number
HMC_461_GTP
Description
LENS GREEN FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Green Fresnel Ring Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
15.75mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Active
Optical Pattern
Fresnel Ring
Type
Lens Cap
Material
Polycarbonate
Color
Green
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1055,93900 Kč559,39 Kč
10043,82910 Kč4 382,91 Kč
50038,51790 Kč19 258,95 Kč
1 00036,78955 Kč36 789,55 Kč
2 00035,32641 Kč70 652,82 Kč
5 00033,73312 Kč168 665,60 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč