
HMC_461_BTP | |
|---|---|
DigiKey Part Number | HMC_461_BTP-ND |
Manufacturer | |
Manufacturer Product Number | HMC_461_BTP |
Description | LENS BLUE FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 52,93600 Kč | 529,36 Kč |
| 100 | 41,37660 Kč | 4 137,66 Kč |
| 500 | 36,30218 Kč | 18 151,09 Kč |
| 1 000 | 34,65006 Kč | 34 650,06 Kč |
| 2 000 | 33,25149 Kč | 66 502,98 Kč |
| 5 000 | 31,72831 Kč | 158 641,55 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |



