
FLXR2CTP04 | |
|---|---|
DigiKey Part Number | FLXR2CTP04-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2CTP04 |
Description | RUGGD FLEX LIGHTPIPE CLR 4" CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,12000 Kč | 267,12 Kč |
| 10 | 207,46900 Kč | 2 074,69 Kč |
| 100 | 172,64370 Kč | 17 264,37 Kč |
| 500 | 157,50746 Kč | 78 753,73 Kč |
| 1 000 | 152,59861 Kč | 152 598,61 Kč |
| Unit Price without VAT: | 267,12000 Kč |
|---|---|
| Unit Price with VAT: | 323,21520 Kč |






