
FL1M-6FW-1-G12V | |
|---|---|
DigiKey Part Number | 458-1708-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6FW-1-G12V |
Description | LED PNL IND GREEN 8MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 35 | 83,22400 Kč | 2 912,84 Kč |
| 105 | 75,66476 Kč | 7 944,80 Kč |
| 525 | 67,62276 Kč | 35 501,95 Kč |
| 1 015 | 65,12710 Kč | 66 104,01 Kč |
| 2 030 | 62,89925 Kč | 127 685,48 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |




