
CTHS15CIC07ONOFF | |
|---|---|
DigiKey Part Number | CTHS15CIC07ONOFF-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC07ONOFF |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC07ONOFF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Black |
Packaging Tube | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| 10 | 169,97200 Kč | 1 699,72 Kč |
| 100 | 140,07600 Kč | 14 007,60 Kč |
| 500 | 127,06214 Kč | 63 531,07 Kč |
| 1 000 | 122,83994 Kč | 122 839,94 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |


