Pushbutton Switch Capacitive, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTHS15CIC04

DigiKey Part Number
CTHS15CIC04-ND
Manufacturer
Manufacturer Product Number
CTHS15CIC04
Description
SWITCH PUSH CAPACITIVE ILLUM SQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CTHS15CIC04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear
Packaging
Tube
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
3.2 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Capacitive, Illuminated
Base Product Number
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,58000 Kč194,58 Kč
10148,72100 Kč1 487,21 Kč
100121,84410 Kč12 184,41 Kč
500110,13956 Kč55 069,78 Kč
1 000106,34094 Kč106 340,94 Kč
2 000103,12993 Kč206 259,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,58000 Kč
Unit Price with VAT:235,44180 Kč