CNX718 Series_Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX718N50005W

DigiKey Part Number
CNX718N50005W-ND
Manufacturer
Manufacturer Product Number
CNX718N50005W
Description
LED PNL IND GRN FRESNEL 18.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 5V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Clear
Lens Transparency
Fresnel
Ratings
DC
Voltage
5V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
18.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,76000 Kč485,76 Kč
10387,85500 Kč3 878,55 Kč
100312,45420 Kč31 245,42 Kč
500296,40340 Kč148 201,70 Kč
Manufacturers Standard Package
Unit Price without VAT:485,76000 Kč
Unit Price with VAT:587,76960 Kč