



6563202303F | |
|---|---|
DigiKey Part Number | 350-4161-ND |
Manufacturer | |
Manufacturer Product Number | 6563202303F |
Description | LED PNL IND GREEN CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 5V 15mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2880mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,31000 Kč | 463,31 Kč |
| 10 | 368,54300 Kč | 3 685,43 Kč |
| 100 | 313,66180 Kč | 31 366,18 Kč |
| 500 | 289,86356 Kč | 144 931,78 Kč |
| Unit Price without VAT: | 463,31000 Kč |
|---|---|
| Unit Price with VAT: | 560,60510 Kč |









