
CNX714C200120W | |
|---|---|
DigiKey Part Number | CNX714C200120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C200120W |
Description | LED PNL IND RED 17MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120V 8mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX714C200120W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 550mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 305,66800 Kč | 3 056,68 Kč |
| 100 | 258,46230 Kč | 25 846,23 Kč |
| 500 | 237,98168 Kč | 118 990,84 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |




