
CNX714C500120W | |
|---|---|
DigiKey Part Number | CNX714C500120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C500120W |
Description | LED PNL IND GREEN 17MM WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 120V 8mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX714C500120W Models |
Category | Current 8mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Bulk | Lens Size 17.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 924mcd |
Lamp Color Green | Termination Style Wire Leads - 6" (152.40mm) |
Lens Color Green | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,94000 Kč | 412,94 Kč |
| 10 | 326,84700 Kč | 3 268,47 Kč |
| 100 | 276,84420 Kč | 27 684,42 Kč |
| 500 | 255,16036 Kč | 127 580,18 Kč |
| Unit Price without VAT: | 412,94000 Kč |
|---|---|
| Unit Price with VAT: | 499,65740 Kč |


