



CNX_480_1_GTP_12 | |
|---|---|
DigiKey Part Number | CNX_480_1_GTP_12-ND |
Manufacturer | |
Manufacturer Product Number | CNX_480_1_GTP_12 |
Description | LED PNL IND GRN FRESNEL 12.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 1.9V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.40" (10.16mm) | |
Lens Size | 12.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 415mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | NEMA 4 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,74000 Kč | 423,74 Kč |
| 10 | 336,17800 Kč | 3 361,78 Kč |
| 100 | 285,33550 Kč | 28 533,55 Kč |
| 500 | 263,28342 Kč | 131 641,71 Kč |
| Unit Price without VAT: | 423,74000 Kč |
|---|---|
| Unit Price with VAT: | 512,72540 Kč |







