LED Panel Indicator Blue Fresnel 3V 20mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX_480_1_BTP_12

DigiKey Part Number
CNX_480_1_BTP_12-ND
Manufacturer
Manufacturer Product Number
CNX_480_1_BTP_12
Description
LED PNL IND BLU FRESNEL 12.70MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Fresnel 3V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Fresnel
Ratings
Vf (Typ), If (Max)
Voltage
3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.40" (10.16mm)
Lens Size
12.70mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1125mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
NEMA 4
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1430,88000 Kč430,88 Kč
10342,05700 Kč3 420,57 Kč
100290,51780 Kč29 051,78 Kč
500257,48084 Kč128 740,42 Kč
Manufacturers Standard Package
Unit Price without VAT:430,88000 Kč
Unit Price with VAT:521,36480 Kč