
CNX_440_X02_4_1_24 | |
|---|---|
DigiKey Part Number | CNX_440_X02_4_1_24-ND |
Manufacturer | |
Manufacturer Product Number | CNX_440_X02_4_1_24 |
Description | LED CBL ASSY 5MM 2WIRE WH/BK 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 133,14800 Kč | 1 331,48 Kč |
| 100 | 108,08930 Kč | 10 808,93 Kč |
| 500 | 97,15984 Kč | 48 579,92 Kč |
| 1 000 | 93,61076 Kč | 93 610,76 Kč |
| 2 000 | 90,61036 Kč | 181 220,72 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |





