
CMC_441_RTP | |
|---|---|
DigiKey Part Number | CMC_441_RTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_441_RTP |
Description | LENS RED FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMC_441_RTP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 100 | 24,80280 Kč | 2 480,28 Kč |
| 500 | 21,42510 Kč | 10 712,55 Kč |
| 1 000 | 20,32333 Kč | 20 323,33 Kč |
| 2 000 | 19,38998 Kč | 38 779,96 Kč |
| 5 000 | 18,37241 Kč | 91 862,05 Kč |
| 10 000 | 17,73922 Kč | 177 392,20 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |




