
CMC_441_YTP | |
|---|---|
DigiKey Part Number | CMC_441_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_441_YTP |
Description | LENS YLW FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMC_441_YTP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,97880 Kč | 649,47 Kč |
| 50 | 24,73560 Kč | 1 236,78 Kč |
| 100 | 23,55140 Kč | 2 355,14 Kč |
| 300 | 21,79313 Kč | 6 537,94 Kč |
| 500 | 21,02110 Kč | 10 510,55 Kč |
| 1 000 | 20,01781 Kč | 20 017,81 Kč |
| 2 500 | 18,76482 Kč | 46 912,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



