
CMD11-21VYC/TR8 | |
|---|---|
DigiKey Part Number | 28-CMD11-21VYC/TR8TR-ND - Tape & Reel (TR) 28-CMD11-21VYC/TR8CT-ND - Cut Tape (CT) 28-CMD11-21VYC/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21VYC/TR8 |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21VYC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 6,43170 Kč | 643,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49301 Kč | 16 479,03 Kč |
| 6 000 | 5,24950 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


