Lens Cap Red Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC_313_RTP

DigiKey Part Number
CMC_313_RTP-ND
Manufacturer
Manufacturer Product Number
CMC_313_RTP
Description
LENS RED PANEL MOUNT SNAP-IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CMC_313_RTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
7.62mm Dia
Packaging
Bag
Lens Transparency
Diffused
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Red
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,85100 Kč128,51 Kč
2512,03600 Kč300,90 Kč
5011,46080 Kč573,04 Kč
10010,91270 Kč1 091,27 Kč
30010,09653 Kč3 028,96 Kč
5009,73888 Kč4 869,44 Kč
1 0009,27356 Kč9 273,56 Kč
2 5008,69284 Kč21 732,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč
Alternate Color
LENS GREEN PANEL MOUNT SNAP-IN
In-Stock: 527
Unit Price: 15,12000 Kč
LENS BLUE PANEL MOUNT SNAP-IN
In-Stock: 963
Unit Price: 15,12000 Kč
LENS YELLOW PANEL MOUNT SNAP-IN
In-Stock: 0
Unit Price: 8,83197 Kč
LENS AMBER PANEL MOUNT SNAP-IN
In-Stock: 966
Unit Price: 15,12000 Kč
LENS CLEAR PANEL MOUNT SNAP-IN
In-Stock: 15904
Unit Price: 17,85000 Kč