
CMC_313_GTP | |
|---|---|
DigiKey Part Number | CMC_313_GTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_313_GTP |
Description | LENS GREEN PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_313_GTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bag | Lens Transparency Diffused |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 300 | 10,09653 Kč | 3 028,96 Kč |
| 500 | 9,73888 Kč | 4 869,44 Kč |
| 1 000 | 9,27356 Kč | 9 273,56 Kč |
| 2 500 | 8,69284 Kč | 21 732,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







