
CLF_280_YTP | |
|---|---|
DigiKey Part Number | CLF_280_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CLF_280_YTP |
Description | LENS YELLOW FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CLF_280_YTP Models |
Category | Lens Size 7.11mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 11,49640 Kč | 1 149,64 Kč |
| 500 | 9,69436 Kč | 4 847,18 Kč |
| 1 000 | 9,10431 Kč | 9 104,31 Kč |
| 2 000 | 8,60351 Kč | 17 207,02 Kč |
| 5 000 | 8,05664 Kč | 40 283,20 Kč |
| 10 000 | 7,71590 Kč | 77 159,00 Kč |
| 25 000 | 7,34465 Kč | 183 616,25 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






