Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF_280_BTP

DigiKey Part Number
CLF_280_BTP-ND
Manufacturer
Manufacturer Product Number
CLF_280_BTP
Description
LENS BLUE FRESNEL RING SNAP IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CLF_280_BTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.11mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Blue
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1015,70700 Kč157,07 Kč
10011,60770 Kč1 160,77 Kč
5009,78842 Kč4 894,21 Kč
1 0009,19271 Kč9 192,71 Kč
2 0008,68709 Kč17 374,18 Kč
5 0008,13484 Kč40 674,20 Kč
10 0007,79080 Kč77 908,00 Kč
25 0007,41596 Kč185 399,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč
Alternate Color
LENS RED FRESNEL RING SNAP IN
In-Stock: 14986
Unit Price: 16,80000 Kč
LENS GREEN FRESNEL RING SNAP IN
In-Stock: 2230
Unit Price: 22,26000 Kč
LENS YELLOW FRESNEL RING SNAP IN
In-Stock: 3503
Unit Price: 22,26000 Kč
LENS AMBER FRESNEL RING SNAP IN
In-Stock: 1195
Unit Price: 22,26000 Kč
LENS WHITE FRESNEL RING SNAP IN
In-Stock: 6400
Unit Price: 27,09000 Kč