
CDLB-1-2702-9920-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-2702-9920-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-2702-9920-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 120V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-2702-9920-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 299mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,80000 Kč | 235,80 Kč |
| 10 | 182,11700 Kč | 1 821,17 Kč |
| 100 | 151,39450 Kč | 15 139,45 Kč |
| 500 | 144,62102 Kč | 72 310,51 Kč |
| 1 000 | 140,03342 Kč | 140 033,42 Kč |
| Unit Price without VAT: | 235,80000 Kč |
|---|---|
| Unit Price with VAT: | 285,31800 Kč |



