LED Panel Indicator 60° 120V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLB-1-2700-9920-I

DigiKey Part Number
28-CDLB-1-2700-9920-I-ND
Manufacturer
Manufacturer Product Number
CDLB-1-2700-9920-I
Description
LED PNL IND WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 120V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CDLB-1-2700-9920-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Green
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
199mcd
Wavelength - Peak
574nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,36000 Kč327,36 Kč
10255,02100 Kč2 550,21 Kč
100212,90500 Kč21 290,50 Kč
500194,60820 Kč97 304,10 Kč
1 000188,67522 Kč188 675,22 Kč
Manufacturers Standard Package
Unit Price without VAT:327,36000 Kč
Unit Price with VAT:396,10560 Kč