
7683 | |
---|---|
DigiKey Part Number | CM7683-ND |
Manufacturer | |
Manufacturer Product Number | 7683 |
Description | LAMP INCANDESCENT RT-1 BI-PIN 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Bi-Pin .050 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin .050 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 39,48951 Kč | 39 489,51 Kč |
Unit Price without VAT: | 39,48951 Kč |
---|---|
Unit Price with VAT: | 47,78231 Kč |