
7646 | |
|---|---|
DigiKey Part Number | CM7646-ND |
Manufacturer | |
Manufacturer Product Number | 7646 |
Description | LAMP INCAND RT-1.25 BI-PIN 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/4 Radial - Bi-Pin .100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Radial - Bi-Pin .100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 100 | 53,74230 Kč | 5 374,23 Kč |
| 500 | 47,56382 Kč | 23 781,91 Kč |
| 1 000 | 45,55432 Kč | 45 554,32 Kč |
| 2 000 | 43,85433 Kč | 87 708,66 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |




