
7373 | |
|---|---|
DigiKey Part Number | CM7373-ND |
Manufacturer | |
Manufacturer Product Number | 7373 |
Description | LAMP INCAND RT-1.75 BI-PIN 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 37,79000 Kč | 377,90 Kč |
| 100 | 29,10390 Kč | 2 910,39 Kč |
| 500 | 25,27812 Kč | 12 639,06 Kč |
| 1 000 | 24,03075 Kč | 24 030,75 Kč |
| 2 000 | 22,97463 Kč | 45 949,26 Kč |
| 5 000 | 21,82345 Kč | 109 117,25 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |



