
7632 | |
|---|---|
DigiKey Part Number | CM7632-ND |
Manufacturer | |
Manufacturer Product Number | 7632 |
Description | LAMP INCAND RT-1.25 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/4 Radial - Bi-Pin .100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.32 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Radial - Bi-Pin .100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 100 | 49,24660 Kč | 4 924,66 Kč |
| 500 | 45,47326 Kč | 22 736,63 Kč |
| 1 000 | 40,45853 Kč | 40 458,53 Kč |
| 2 000 | 39,69263 Kč | 79 385,26 Kč |
| 5 000 | 37,40315 Kč | 187 015,75 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





