
7376 | |
|---|---|
DigiKey Part Number | CM7376-ND |
Manufacturer | |
Manufacturer Product Number | 7376 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.65 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 46,52900 Kč | 465,29 Kč |
| 100 | 36,18220 Kč | 3 618,22 Kč |
| 500 | 31,63362 Kč | 15 816,81 Kč |
| 1 000 | 30,15205 Kč | 30 152,05 Kč |
| 2 000 | 28,89801 Kč | 57 796,02 Kč |
| 5 000 | 27,53155 Kč | 137 657,75 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |



