
7218 | |
|---|---|
DigiKey Part Number | CM7218-ND |
Manufacturer | |
Manufacturer Product Number | 7218 |
Description | LAMP INCAND RT-1 WIRE TERM 10V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 10V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 10V | |
MSCP (Mean Spherical Candle Power) | 0.1 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 100 | 15,39360 Kč | 1 539,36 Kč |
| 500 | 13,05992 Kč | 6 529,96 Kč |
| 1 000 | 12,29664 Kč | 12 296,64 Kč |
| 2 000 | 11,64927 Kč | 23 298,54 Kč |
| 5 000 | 10,94269 Kč | 54 713,45 Kč |
| 10 000 | 10,50261 Kč | 105 026,10 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |









