
7152AS15 | |
|---|---|
DigiKey Part Number | 7152AS15-ND |
Manufacturer | |
Manufacturer Product Number | 7152AS15 |
Description | LAMP INCAND T-1 WIRE TERM 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top T-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 48,12000 Kč | 481,20 Kč |
| 100 | 36,28810 Kč | 3 628,81 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |





