
715 | |
|---|---|
DigiKey Part Number | CM715-ND |
Manufacturer | |
Manufacturer Product Number | 715 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 100 | 22,64630 Kč | 2 264,63 Kč |
| 500 | 21,80726 Kč | 10 903,63 Kč |
| 1 000 | 21,34132 Kč | 21 341,32 Kč |
| 2 000 | 20,86865 Kč | 41 737,30 Kč |
| 5 000 | 20,38482 Kč | 101 924,10 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



