
7016X1 | |
|---|---|
DigiKey Part Number | 7016X1TR-ND - Tape & Reel (TR) 7016X1CT-ND - Cut Tape (CT) 7016X1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X1 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973111507F | Dialight | 1 948 | 350-2433-1-ND | 13,86000 Kč | Similar |
| 5973021507F | Dialight | 3 911 | 350-2948-1-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 100 | 12,27330 Kč | 1 227,33 Kč |
| 500 | 10,33648 Kč | 5 168,24 Kč |
| 1 000 | 9,70234 Kč | 9 702,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,00898 Kč | 22 522,45 Kč |
| 5 000 | 8,57655 Kč | 42 882,75 Kč |
| 7 500 | 8,35496 Kč | 62 662,20 Kč |
| 12 500 | 8,10489 Kč | 101 311,12 Kč |
| 17 500 | 7,95624 Kč | 139 234,20 Kč |
| 25 000 | 7,81135 Kč | 195 283,75 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

