
5973021507F | |
|---|---|
DigiKey Part Number | 350-2948-2-ND - Tape & Reel (TR) 350-2948-1-ND - Cut Tape (CT) 350-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973021507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 653nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 500 | 4,84970 Kč | 2 424,85 Kč |
| 1 000 | 4,51100 Kč | 4 511,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06051 Kč | 10 151,27 Kč |
| 5 000 | 3,83323 Kč | 19 166,15 Kč |
| 7 500 | 3,71665 Kč | 27 874,88 Kč |
| 12 500 | 3,58495 Kč | 44 811,88 Kč |
| 17 500 | 3,50661 Kč | 61 365,67 Kč |
| 25 000 | 3,43022 Kč | 85 755,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





