
6839 | |
|---|---|
DigiKey Part Number | CM6839-ND |
Manufacturer | |
Manufacturer Product Number | 6839 |
Description | LAMP INCAND RT-1 SUB MIDGET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 Sub-Midget Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6839 Models |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.13 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 |
Type Incandescent | Lead Style Sub-Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 60,41800 Kč | 604,18 Kč |
| 100 | 47,55470 Kč | 4 755,47 Kč |
| 500 | 41,91204 Kč | 20 956,02 Kč |
| 1 000 | 40,07593 Kč | 40 075,93 Kč |
| 2 000 | 38,52251 Kč | 77 045,02 Kč |
| 5 000 | 36,83073 Kč | 184 153,65 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |




