
6839 | |
|---|---|
DigiKey Part Number | 6839JK-ND |
Manufacturer | |
Manufacturer Product Number | 6839 |
Description | LAMP INCAND RT-1 MIDG FLANGE 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 45,67400 Kč | 456,74 Kč |
| 100 | 35,48150 Kč | 3 548,15 Kč |
| 500 | 31,00296 Kč | 15 501,48 Kč |
| 1 000 | 29,54432 Kč | 29 544,32 Kč |
| 2 000 | 28,30905 Kč | 56 618,10 Kč |
| 5 000 | 26,96358 Kč | 134 817,90 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |




