
6833 | |
|---|---|
DigiKey Part Number | CM6833-ND |
Manufacturer | |
Manufacturer Product Number | 6833 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 45,17300 Kč | 451,73 Kč |
| 100 | 31,39610 Kč | 3 139,61 Kč |
| 500 | 27,47740 Kč | 13 738,70 Kč |
| 1 000 | 24,88573 Kč | 24 885,73 Kč |
| 2 000 | 24,62303 Kč | 49 246,06 Kč |
| 5 000 | 23,68125 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |







