
5110F7 | |
|---|---|
DigiKey Part Number | L10047-ND |
Manufacturer | |
Manufacturer Product Number | 5110F7 |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 2.1V 30mA Wire Leads - 4.4" (111.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.4" (111.80mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 58,19900 Kč | 581,99 Kč |
| 100 | 45,78230 Kč | 4 578,23 Kč |
| 500 | 40,34230 Kč | 20 171,15 Kč |
| 1 000 | 35,18624 Kč | 35 186,24 Kč |
| 2 000 | 34,23359 Kč | 68 467,18 Kč |
| 5 000 | 32,02613 Kč | 160 130,65 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |



