
5110F1 | |
|---|---|
DigiKey Part Number | L10041-ND |
Manufacturer | |
Manufacturer Product Number | 5110F1 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 2V 30mA Wire Leads - 4.4" (111.80mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Visual Communications Company - VCC | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 10mcd |
Lens Transparency Diffused | Wavelength - Peak 635nm |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 4.4" (111.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 69,16700 Kč | 691,67 Kč |
| 100 | 54,50660 Kč | 5 450,66 Kč |
| 500 | 48,07786 Kč | 24 038,93 Kč |
| 1 000 | 45,98646 Kč | 45 986,46 Kč |
| 2 000 | 44,21686 Kč | 88 433,72 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


