Lens Cap Green Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4745

DigiKey Part Number
4745-ND
Manufacturer
Manufacturer Product Number
4745
Description
LENS GREEN SNAP-IN
Customer Reference
Detailed Description
Lens Cap Green Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
9.65mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,00600 Kč220,06 Kč
10016,54010 Kč1 654,01 Kč
50014,12410 Kč7 062,05 Kč
1 00013,33457 Kč13 334,57 Kč
2 00012,66537 Kč25 330,74 Kč
5 00011,93518 Kč59 675,90 Kč
10 00011,48062 Kč114 806,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč