
4741 | |
|---|---|
DigiKey Part Number | 4741-ND |
Manufacturer | |
Manufacturer Product Number | 4741 |
Description | LENS RED SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Red Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Convex Top |
Packaging Bag | Lens Size 9.65mm Dia |
Part Status Not For New Designs | Lens Transparency Diffused |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| 500 | 14,68894 Kč | 7 344,47 Kč |
| 1 000 | 13,86792 Kč | 13 867,92 Kč |
| 2 000 | 13,17194 Kč | 26 343,88 Kč |
| 5 000 | 12,41259 Kč | 62 062,95 Kč |
| 10 000 | 11,93982 Kč | 119 398,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



