Lens Cap White Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4344

DigiKey Part Number
4344-ND
Manufacturer
Manufacturer Product Number
4344
Description
LENS WHITE WIDE SNAP-IN
Customer Reference
Detailed Description
Lens Cap White Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Manufacturer
Visual Communications Company - VCC
Lens Size
9.9mm Dia
Series
Lens Transparency
Diffused
Packaging
Bag
Optical Pattern
Wide
Part Status
Not For New Designs
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
White
Mounting Type
Snap-In
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,22100 Kč282,21 Kč
10021,42430 Kč2 142,43 Kč
50018,42280 Kč9 211,40 Kč
1 00017,44304 Kč17 443,04 Kč
2 00016,61257 Kč33 225,14 Kč
5 00015,70713 Kč78 535,65 Kč
10 00015,14349 Kč151 434,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč