2151A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2151A3

DigiKey Part Number
2151A3-ND
Manufacturer
Manufacturer Product Number
2151A3
Description
NEON PNL IND AMBER CLEAR LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Amber Clear 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
-
Lens Transparency
Clear
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10102,90600 Kč1 029,06 Kč
10081,74050 Kč8 174,05 Kč
50071,36624 Kč35 683,12 Kč
1 00065,17729 Kč65 177,29 Kč
2 00063,88857 Kč127 777,14 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč