
2151A1 | |
|---|---|
DigiKey Part Number | 2151A1-ND |
Manufacturer | |
Manufacturer Product Number | 2151A1 |
Description | NEON PNL IND RED CLEAR WIRE LDS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Clear 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 102,90600 Kč | 1 029,06 Kč |
| 100 | 83,09500 Kč | 8 309,50 Kč |
| 500 | 74,45052 Kč | 37 225,26 Kč |
| 1 000 | 68,81668 Kč | 68 816,68 Kč |
| 2 000 | 68,47307 Kč | 136 946,14 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |





