
2150A3 | |
|---|---|
DigiKey Part Number | 2150A3-ND |
Manufacturer | |
Manufacturer Product Number | 2150A3 |
Description | NEON PNL IND AMBER CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2150A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 98,57900 Kč | 985,79 Kč |
| 100 | 80,65240 Kč | 8 065,24 Kč |
| 500 | 70,07628 Kč | 35 038,14 Kč |
| 1 000 | 64,32050 Kč | 64 320,50 Kč |
| 2 000 | 63,78173 Kč | 127 563,46 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


