2150A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150A1

DigiKey Part Number
L71530-ND
Manufacturer
Manufacturer Product Number
2150A1
Description
NEON PNL IND RED CLEAR WIRE LDS
Customer Reference
Detailed Description
Neon Panel Indicator Red Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
2150A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Red
Lens Color
-
Lens Transparency
Clear
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10101,03400 Kč1 010,34 Kč
10083,04510 Kč8 304,51 Kč
50070,07628 Kč35 038,14 Kč
1 00068,38870 Kč68 388,70 Kč
2 00067,72707 Kč135 454,14 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč